- Home ›
- All Products›
- 097336-0104
097336-0104
ITT CANNON
Cable Assembly Coaxial 0.003m 25AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.003m 25AWG 25 POS D-Sub SKT Crimp
Search Keywords: 0973360104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097336-0104
-
Alias/AKA:MDVB1-25SL61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$276.23
5
$203.98
8
$151.39
10 +
$148.37
Click for Quote
Log in
to unlock special pricing