- Home ›
- All Products›
- 097336-0060
097336-0060
ITT CANNON
Cable Assembly Coaxial 3.048m 26AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 3.048m 26AWG 25 POS D-Sub SKT Crimp
Search Keywords: 0973360060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097336-0060
-
Alias/AKA:MDVB1-25SH041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$479.03
5
$353.74
8
$262.54
10 +
$257.29
Click for Quote
Log in
to unlock special pricing