- Home ›
- All Products›
- 097336-0043
097336-0043
ITT CANNON
Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub SKT Crimp
Search Keywords: 0973360043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097336-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$421.92
5
$311.57
8
$231.24
10 +
$226.62
Click for Quote
Log in
to unlock special pricing