- Home ›
- All Products›
- 097335-0010
097335-0010
ITT CANNON
Cable Assembly Solid Wire 0.01m 25AWG 26 POS Wire to Board SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.01m 25AWG 26 POS Wire to Board SKT
Search Keywords: 0973350010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097335-0010
-
Alias/AKA:MJSB-26SL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$272.20
5
$201.01
8
$149.19
10 +
$146.20
Click for Quote
Log in
to unlock special pricing