- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097335-0008
ITT CANNON
097335-0008
Cable Assembly Harness 0.457m 26AWG 26 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Harness 0.457m 26AWG 26 POS Rectangular SKT
Search Keywords: 0973350008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097335-0008
-
Alias/AKA:MJSB-26SH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 097335-0008 RoHS compliant?
Yes, 097335-0008 is RoHS compliant.
What is the lead time for 097335-0008?
The standard lead time for 097335-0008 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
3
$337.26
5
$249.06
8
$184.85
10 +
$181.15
Click for Quote
Log in
to unlock special pricing