- Home ›
- All Products›
- 097334-0065
097334-0065
ITT CANNON
Cable Assembly Insulated Wire 0.152m 26AWG 26 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Wire 0.152m 26AWG 26 POS Rectangular PIN
Search Keywords: 0973340065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097334-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$379.21
5
$280.03
8
$207.84
10 +
$203.68
Click for Quote
Log in
to unlock special pricing