- Home ›
- All Products›
- 097334-0006
097334-0006
ITT CANNON
Cable Assembly Solid Wire 0.004m 25AWG 26 POS Wire to Board PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.004m 25AWG 26 POS Wire to Board PIN
Search Keywords: 0973340006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097334-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$290.31
5
$214.38
8
$159.11
10 +
$155.93
Click for Quote
Log in
to unlock special pricing