- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097332-0019
ITT CANNON
097332-0019
Cable Assembly Uninsulated Wire 0.025m 25AWG 10 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Wire 0.025m 25AWG 10 POS Rectangular PIN
Search Keywords: 0973320019
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097332-0019 |
| Alias/AKA: | MJSB-10PL2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097332-0019 RoHS compliant?
Yes, 097332-0019 is RoHS compliant.
What is the lead time for 097332-0019?
The standard lead time for 097332-0019 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
7
$198.30
13
$131.42
19
$106.78
25 +
$104.64
Click for Quote
Log in
to unlock special pricing