- Home ›
- All Products›
- 097331-0048
097331-0048
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 3.048m 26AWG 85 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 3.048m 26AWG 85 POS Microminiature Circular SKT Crimp
Search Keywords: 0973310048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097331-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$8,649.71
5
$5,301.44
8
$3,383.15
10 +
$3,315.49
Click for Quote
Log in
to unlock special pricing