- Home ›
- All Products›
- 097331-0045
097331-0045
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.203m 26AWG 85 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.203m 26AWG 85 POS Microminiature Circular SKT Crimp
Search Keywords: 0973310045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097331-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$2,786.61
5
$1,764.85
8
$1,137.87
10 +
$1,115.11
Click for Quote
Log in
to unlock special pricing