- Home ›
- All Products›
- 097331-0023
097331-0023
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 85 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 85 POS Microminiature Circular SKT Crimp
Search Keywords: 0973310023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097331-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$3,547.14
5
$2,174.06
8
$1,387.39
10 +
$1,359.64
Click for Quote
Log in
to unlock special pricing