- Home ›
- All Products›
- 097330-0058
097330-0058
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.2m 26AWG 85 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.2m 26AWG 85 POS Microminiature Circular PIN Crimp
Search Keywords: 0973300058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097330-0058
-
Alias/AKA:MIKM6-85PH26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3
$10,018.64
5
$6,140.46
8
$3,918.58
10 +
$3,840.21
Click for Quote
Log in
to unlock special pricing