- Home ›
- All Products›
- 097330-0024
097330-0024
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 85 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 85 POS Microminiature Circular PIN Crimp
Search Keywords: 0973300024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097330-0024
-
Alias/AKA:MIKM6-85PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$4,371.19
5
$2,679.11
8
$1,709.70
10 +
$1,675.50
Click for Quote
Log in
to unlock special pricing