- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097329-0045
ITT CANNON
097329-0045
Cable Assembly Insulated Round Hook-Up Wire 0.076m 26AWG 55 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.076m 26AWG 55 POS Microminiature Circular SKT Crimp
Search Keywords: 0973290045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097329-0045
-
Alias/AKA:MIKM0-55SH027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097329-0045 RoHS compliant?
Yes, 097329-0045 is RoHS compliant.
What is the lead time for 097329-0045?
The standard lead time for 097329-0045 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
3
$1,851.21
5
$1,172.43
8
$755.91
10 +
$740.79
Click for Quote
Log in
to unlock special pricing