- Home ›
- All Products›
- 097328-0042
097328-0042
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 3.048m 26AWG 55 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 3.048m 26AWG 55 POS Microminiature Circular PIN Crimp
Search Keywords: 0973280042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097328-0042
-
Alias/AKA:MIKM6-55PH041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$2,920.68
5
$1,849.76
8
$1,192.61
10 +
$1,168.76
Click for Quote
Log in
to unlock special pricing