- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097323-0023
ITT CANNON
097323-0023
Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0973230023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097323-0023
-
Alias/AKA:MIKM0-7SH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097323-0023 RoHS compliant?
Yes, 097323-0023 is RoHS compliant.
What is the lead time for 097323-0023?
The standard lead time for 097323-0023 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
3
$410.95
5
$303.47
8
$225.23
10 +
$220.73
Click for Quote
Log in
to unlock special pricing