- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097323-0020
ITT CANNON
097323-0020
Cable Assembly Insulated Round Hook-Up Wire 0.203m 26AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.203m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0973230020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097323-0020 |
| Alias/AKA: | MIKM0-7SH034 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097323-0020 RoHS compliant?
Yes, 097323-0020 is RoHS compliant.
What is the lead time for 097323-0020?
The standard lead time for 097323-0020 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$420.57
5
$310.58
8
$230.51
10 +
$225.90
Click for Quote
Log in
to unlock special pricing