- Home ›
- All Products›
- 097323-0017
097323-0017
ITT CANNON
Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0973230017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097323-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$370.13
5
$273.33
8
$202.86
10 +
$198.80
Click for Quote
Log in
to unlock special pricing