- Home ›
- All Products›
- 097322-0078
097322-0078
ITT CANNON
Cable Assembly - Microminiature - Circular - PIN - 7 Positions - 24 to 32 AWG - Insulated Round Hook-Up Wire - 0.076m Length - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly - Microminiature - Circular - PIN - 7 Positions - 24 to 32 AWG - Insulated Round Hook-Up Wire - 0.076m Length - Crimp Termination.
Search Keywords: 0973220078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097322-0078
-
Alias/AKA:MIKM6-7PH027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$442.26
5
$326.59
8
$242.39
10 +
$237.54
Click for Quote
Log in
to unlock special pricing