- Home ›
- All Products›
- 097322-0017
097322-0017
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 1.828m 26AWG 17 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 1.828m 26AWG 17 POS Microminiature Circular PIN Crimp
Search Keywords: 0973220017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097322-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$374.83
5
$276.80
8
$205.44
10 +
$201.33
Click for Quote
Log in
to unlock special pricing