- Home ›
- All Products›
- 097322-0015
097322-0015
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 1.828m 26AWG 17 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 1.828m 26AWG 17 POS Microminiature Circular PIN Crimp
Search Keywords: 0973220015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097322-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$133.22
5
$131.89
8
$130.57
10 +
$127.96
Click for Quote
Log in
to unlock special pricing