- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097322-0003
ITT CANNON
097322-0003
Cable Assembly Insulated Round Hook-Up Wire 457.2m 26AWG 7 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Round Hook-Up Wire 457.2m 26AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: 0973220003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097322-0003 |
| Alias/AKA: | MIKM6-7PH003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097322-0003 RoHS compliant?
Yes, 097322-0003 is RoHS compliant.
What is the lead time for 097322-0003?
The standard lead time for 097322-0003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$291.63
5
$215.36
8
$159.84
10 +
$156.64
Click for Quote
Log in
to unlock special pricing