- Home ›
- All Products›
- 097317-0179
097317-0179
ITT CANNON
Male Connector - Fits Female Edgecards - 128 Position - 0.020" (0.50mm) Pitch - Gold Contact Finish - Silver Color.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Connector - Fits Female Edgecards - 128 Position - 0.020" (0.50mm) Pitch - Gold Contact Finish - Silver Color.
Search Keywords: 0973170179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097317-0179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$2,912.34
5
$1,844.48
8
$1,189.21
10 +
$1,165.42
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Male Connector - Fits Female Edgecards - 128 Position - 0.020" (0.50mm) Pitch - Gold Contact Finish - Silver Color.
In Stock:
7
Minimum Order:
1