- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097291-0199
ITT CANNON
097291-0199
Connector Micro D-Subminiature Plug 24 Position 1.27mm Solder Straight Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D-Subminiature Plug 24 Position 1.27mm Solder Straight Cable Mount
Search Keywords: 0972910199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097291-0199 |
| Alias/AKA: | MDM-24C4PSL-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 097291-0199 RoHS compliant?
Yes, 097291-0199 is RoHS compliant.
What is the lead time for 097291-0199?
The standard lead time for 097291-0199 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
3
$1,845.33
5
$1,168.71
8
$753.51
10 +
$738.44
Click for Quote
Log in
to unlock special pricing