- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097291-0119
ITT CANNON
097291-0119
Cable Assembly Coaxial 0.914m 26AWG 20/4 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.914m 26AWG 20/4 POS D-Sub PIN Crimp
Search Keywords: 0972910119
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097291-0119 |
| Alias/AKA: | MDM-24C4PH006R-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097291-0119 RoHS compliant?
Yes, 097291-0119 is RoHS compliant.
What is the lead time for 097291-0119?
The standard lead time for 097291-0119 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
3
$1,950.24
5
$1,235.15
8
$796.35
10 +
$780.42
Click for Quote
Log in
to unlock special pricing