- Home ›
- All Products›
- 097278-0076
097278-0076
ITT CANNON
Cable Assembly 26AWG 0.457m 2 Power/5 Signal Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 2 Power/5 Signal Position Micro D Subminiature Plug
Search Keywords: 0972780076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097278-0076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3
$1,812.81
5
$1,148.11
8
$740.23
10 +
$725.43
Click for Quote
Log in
to unlock special pricing