- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097278-0029
ITT CANNON
097278-0029
Cable Assembly RG178/U 0.914m 26AWG (2Coaxial/5Signal) POS Micro D-Sub PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.914m 26AWG (2Coaxial/5Signal) POS Micro D-Sub PIN Crimp
Search Keywords: 0972780029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097278-0029
-
Alias/AKA:MDM-7C2PH006B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:5 Signal contacts, 2 coax contacts
Product Guides
+
Frequently Asked Questions
Is 097278-0029 RoHS compliant?
No, 097278-0029 is not RoHS compliant.
What is the lead time for 097278-0029?
The standard lead time for 097278-0029 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
3
$1,008.52
5
$640.71
8
$422.69
10 +
$414.24
Click for Quote
Log in
to unlock special pricing