- Home ›
- All Products›
- 097277-0077
097277-0077
ITT CANNON
Cable Assembly 26AWG 0.457m 2 Power/5 Signal Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 2 Power/5 Signal Position Micro D Subminiature Receptacle
Search Keywords: 0972770077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097277-0077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$2,040.81
5
$1,292.51
8
$833.33
10 +
$816.66
Click for Quote
Log in
to unlock special pricing