ITT CANNON Authorized Distributor

097277-0008

Connector Micro D-Subminiature Receptacle 7 Position 1.27mm Solder Straight Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D-Subminiature Receptacle 7 Position 1.27mm Solder Straight Cable Mount
Search Keywords: 0972770008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 097277-0008
Alias/AKA: MDM-7C2SSB
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 097277-0008 RoHS compliant?
No, 097277-0008 is not RoHS compliant.
What is the lead time for 097277-0008?
The standard lead time for 097277-0008 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks can ship 5/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,210.74
5
$769.18
8
$507.44
10 +
$497.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!