- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097195-0141
ITT CANNON
097195-0141
Cable Assembly Insulated Round Hook-Up Wire 0.15m 26AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.15m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0971950141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097195-0141
-
Alias/AKA:MIKQ6-7SH016G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097195-0141 RoHS compliant?
Yes, 097195-0141 is RoHS compliant.
What is the lead time for 097195-0141?
The standard lead time for 097195-0141 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$1,410.18
5
$895.88
8
$591.03
10 +
$579.21
Click for Quote
Log in
to unlock special pricing