- Home ›
- All Products›
- 097195-0103
097195-0103
ITT CANNON
Cable Assembly Uninsulated Round Solid Wire 25.4m 25AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Round Solid Wire 25.4m 25AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0971950103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097195-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$446.72
5
$329.89
8
$244.84
10 +
$239.94
Click for Quote
Log in
to unlock special pricing