- Home ›
- All Products›
- 097195-0091
097195-0091
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.91m 26AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.91m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0971950091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097195-0091
-
Alias/AKA:MIKQ6-7SH006G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$1,408.62
5
$894.89
8
$590.38
10 +
$578.57
Click for Quote
Log in
to unlock special pricing