- Home ›
- All Products›
- 097195-0049
097195-0049
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.45m 26AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.45m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0971950049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097195-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$1,392.98
5
$884.95
8
$583.82
10 +
$572.15
Click for Quote
Log in
to unlock special pricing