- Home ›
- All Products›
- 097195-0044
097195-0044
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 457.2m 26AWG 7 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 457.2m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: 0971950044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097195-0044
-
Alias/AKA:MIKQ6-7SH003G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$1,235.16
5
$784.69
8
$517.68
10 +
$507.33
Click for Quote
Log in
to unlock special pricing