- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097194-0016
ITT CANNON
097194-0016
Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: 0971940016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097194-0016
-
Alias/AKA:MIKQ7-7PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097194-0016 RoHS compliant?
Yes, 097194-0016 is RoHS compliant.
What is the lead time for 097194-0016?
The standard lead time for 097194-0016 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3
$381.79
5
$281.94
8
$209.25
10 +
$205.06
Click for Quote
Log in
to unlock special pricing