- Home ›
- All Products›
- 097194-0001
097194-0001
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 7 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: 0971940001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097194-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$302.92
5
$223.70
8
$166.02
10 +
$162.70
Click for Quote
Log in
to unlock special pricing