- Home ›
- All Products›
- 097062-0038
097062-0038
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 3.048m 26AWG 7 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 3.048m 26AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: 0970620038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097062-0038
-
Alias/AKA:MIKQ9-7PH041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$1,053.29
5
$669.15
8
$441.45
10 +
$432.62
Click for Quote
Log in
to unlock special pricing