- Home ›
- All Products›
- 097062-0037
097062-0037
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.609m 26AWG 7 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.609m 26AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: 0970620037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097062-0037
-
Alias/AKA:MIKQ9-7PH004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$726.58
5
$461.59
8
$304.52
10 +
$298.43
Click for Quote
Log in
to unlock special pricing