- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097062-0004
ITT CANNON
097062-0004
Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: 0970620004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097062-0004
-
Alias/AKA:MIKQ9-7PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097062-0004 RoHS compliant?
Yes, 097062-0004 is RoHS compliant.
What is the lead time for 097062-0004?
The standard lead time for 097062-0004 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$443.47
5
$327.49
8
$243.06
10 +
$238.20
Click for Quote
Log in
to unlock special pricing