- Home ›
- All Products›
- 097054-0023
097054-0023
ITT CANNON
Cable Assembly Uninsulated Round Solid Wire 0.02m 25AWG 37 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Round Solid Wire 0.02m 25AWG 37 POS Microminiature Circular PIN Crimp
Search Keywords: 0970540023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097054-0023
-
Alias/AKA:MIKQ9-37PL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$2,326.83
5
$1,473.66
8
$950.12
10 +
$931.12
Click for Quote
Log in
to unlock special pricing