- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097054-0014
ITT CANNON
097054-0014
Cable Assembly Uninsulated Round Solid Wire 0.02m 25AWG 19 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Round Solid Wire 0.02m 25AWG 19 POS Microminiature Circular PIN Crimp
Search Keywords: 0970540014
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097054-0014 |
| Alias/AKA: | MIKQ9-19PL2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 097054-0014 RoHS compliant?
Yes, 097054-0014 is RoHS compliant.
What is the lead time for 097054-0014?
The standard lead time for 097054-0014 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
3
$1,028.76
5
$653.56
8
$431.17
10 +
$422.55
Click for Quote
Log in
to unlock special pricing