- Home ›
- All Products›
- 096657-0024
096657-0024
ITT CANNON
Cable Assembly 26AWG 51 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 51 Position Micro D Subminiature Plug
Search Keywords: 0966570024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096657-0024
-
Alias/AKA:MDMV-51PH6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3
$2,395.98
5
$1,517.45
8
$978.36
10 +
$958.79
Click for Quote
Log in
to unlock special pricing