- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096523-1028
ITT CANNON
096523-1028
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965231028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-1028
-
Alias/AKA:MDM-51SBSPL58
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Frequently Asked Questions
Is 096523-1028 RoHS compliant?
No, 096523-1028 is not RoHS compliant.
What is the lead time for 096523-1028?
The standard lead time for 096523-1028 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$1,608.39
5
$1,018.65
8
$656.76
10 +
$643.62
Click for Quote
Log in
to unlock special pricing