- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096523-0891
ITT CANNON
096523-0891
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: 0965230891
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096523-0891 |
| Alias/AKA: | MDM-51SL1A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |
Product Guides
+
Frequently Asked Questions
Is 096523-0891 RoHS compliant?
No, 096523-0891 is not RoHS compliant.
What is the lead time for 096523-0891?
The standard lead time for 096523-0891 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
3
$511.33
5
$377.60
8
$280.25
10 +
$274.64
Click for Quote
Log in
to unlock special pricing