- Home ›
- All Products›
- 096523-0459
096523-0459
ITT CANNON
Connector D-Subminiature 0.609m 26AWG Micro D-Subminiature 51 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.609m 26AWG Micro D-Subminiature 51 POS SKT Crimp
Search Keywords: 0965230459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096523-0459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$793.73
5
$504.25
8
$332.67
10 +
$326.01
Click for Quote
Log in
to unlock special pricing