- Home ›
- All Products›
- 096522-1308
ITT CANNON
096522-1308
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 51 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1308
-
Alias/AKA:MDM-51PH011F-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1