- Home ›
- All Products›
- 096522-1246
096522-1246
ITT CANNON
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Search Keywords: 0965221246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1246
-
Alias/AKA:MDM-51PH005M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$837.99
5
$532.37
8
$351.21
10 +
$344.19
Click for Quote
Log in
to unlock special pricing