- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096522-1242
ITT CANNON
096522-1242
Cable Assembly 26AWG 2.03m 51 Position Micro D Subminiature Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 2.03m 51 Position Micro D Subminiature Plug
Search Keywords: 0965221242
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 096522-1242 |
| Alias/AKA: | MDM-51PHW32B-A174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 096522-1242 RoHS compliant?
Yes, 096522-1242 is RoHS compliant.
What is the lead time for 096522-1242?
The standard lead time for 096522-1242 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$1,059.72
5
$673.24
8
$444.15
10 +
$435.27
Click for Quote
Log in
to unlock special pricing