- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 096522-1236
ITT CANNON
096522-1236
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Straight Through Hole
Search Keywords: 0965221236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1236
-
Alias/AKA:MDM-51PBSM7-F222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096522-1236 RoHS compliant?
No, 096522-1236 is not RoHS compliant.
What is the lead time for 096522-1236?
The standard lead time for 096522-1236 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$1,785.84
5
$1,131.03
8
$729.22
10 +
$714.63
Click for Quote
Log in
to unlock special pricing