- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 096522-1187
ITT CANNON
096522-1187
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Pot Straight Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0965221187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:096522-1187
-
Alias/AKA:MDM-51PSM2-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 096522-1187 RoHS compliant?
Yes, 096522-1187 is RoHS compliant.
What is the lead time for 096522-1187?
The standard lead time for 096522-1187 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$1,002.94
5
$637.16
8
$420.35
10 +
$411.94
Click for Quote
Log in
to unlock special pricing